- RS Stock No.:
- 222-7967
- Mfr. Part No.:
- 9095144
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€170.46
(exc. VAT)
€209.67
(inc. VAT)
Units | Per unit |
1 + | €170.46 |
- RS Stock No.:
- 222-7967
- Mfr. Part No.:
- 9095144
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Wika model 910.11 din shut off valves with a test connection are intended for the simultaneous connection of operating pressure measuring instruments and test connection pressure gauges to the pressure pipeline. Shut off valve is silicone free and body material is stainless steel.
Nominal pressures is 400 bar
Permissible medium temperature is -40 to +200°C
Permissible medium temperature is -40 to +200°C
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
Manufacturer Series | 910.11 |
Orientation | In Line |