Siemens VXG44 Series Pressure Control Valve, 6.3 m³/h Maximum Flow Rate, 1 °C to 120 °C - BPZ:VXG44.15-4
This Siemens pressure control valve, featuring a G1 connection port thread and a bronze body, ensures precise pressure regulation with a maximum flow rate of 4m³/h. Its operational range spans from a minimum of 1°C to a maximum of 120°C, making it suitable for diverse industrial applications requiring reliable pressure control.
Features & Benefits
• The G1 thread size ensures compatibility with standard pipe fittings commonly used • Bronze body is a durable and corrosion-resistant • The 120°C high maximum operating temperature allows for versatile use
Applications
• Suitable for use in small to medium-sized pressure setups • Essential for hydraulic and pneumatic systems
Can the pressure control valve be used with corrosive fluids?
Yes, the bronze body construction of the valve provides excellent corrosion resistance.
Is the pressure control valve suitable for high-pressure applications?
While the valve is designed for precision pressure control, it is optimised for applications with moderate pressure requirements.
Is the pressure control valve compatible with standard G1 connection ports?
Yes, this valve is compatible with standard G1 connection ports.