- RS Stock No.:
- 711-8858
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 711-8858
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
1360A Humidity & Temperature Meter
Robust and easy to use
°C/°F selectable
Dew point reading
Data hold measurement
Data memory and read function (99 sets)
°C/°F selectable
Dew point reading
Data hold measurement
Data memory and read function (99 sets)
Supplied with
Instruction manual, 9V PP3 battery, soft carrying case
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +60°C |
Maximum Humidity Measurement | 95%RH |
Best Temperature Measurement Accuracy | ±0.8 °C |
Temperature Measurement Resolution | 0.1°C |
Best Humidity Measurement Accuracy | ±3 %RH |
Humidity Measurement Resolution | 0.1%RH |
Dewpoint Measurement | Yes |
Meter Type | Handheld |
Calibrated | RSCAL |
Functions | Hold, Memory |
Power Source | Mains |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Weight | 200g |