Rotronic Instruments HP21 Handheld Hygrometer, ±1 %RH Accuracy, +60°C Max, 100%RH Max, UKAS Calibration
- RS Stock No.:
- 725-2365
- Mfr. Part No.:
- HygroPalm HP21
- Manufacturer:
- Rotronic Instruments
Discontinued product
- RS Stock No.:
- 725-2365
- Mfr. Part No.:
- HygroPalm HP21
- Manufacturer:
- Rotronic Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
HygroPalm 21 Humidity & Temperature Meter
The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality
High accuracy humidity / temperature measurement
80mm x 15mm diameter fixed probe
Rapid response and highly repeatable
Dew point calculation
Integral 2000 point data storage
Auto-diagnostics and automatic error correction
Backlit graphic display with trend indicators
USB PC interface
Calibration adjustment via keypad
-10° → +60°C electronics operating range
80mm x 15mm diameter fixed probe
Rapid response and highly repeatable
Dew point calculation
Integral 2000 point data storage
Auto-diagnostics and automatic error correction
Backlit graphic display with trend indicators
USB PC interface
Calibration adjustment via keypad
-10° → +60°C electronics operating range
Support accessories:
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +60°C |
Hygrometer Type | Digital Hygrometer |
Maximum Humidity Measurement | 100%RH |
Best Temperature Measurement Accuracy | ±0.2 °C |
Temperature Measurement Resolution | 0.01K |
Best Humidity Measurement Accuracy | ±1 %RH |
Model Number p | HP21 |
Humidity Measurement Resolution | 1%RH |
Dewpoint Measurement | Yes |
Meter Type | Handheld |
Calibrated | UKAS |
Interface Type | USB |
Functions | Alarm, Data Logging |
Power Source | Battery |
Battery Type | 9V |
Battery Life | 100 h |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Weight | 210g |
- RS Stock No.:
- 725-2365
- Mfr. Part No.:
- HygroPalm HP21
- Manufacturer:
- Rotronic Instruments