Winslow Straight Through Hole Mount 1.27 mm, 15.24 mm Pitch IC Socket Adapter, 28 Pin Female DIP to 32 Pin Male PLCC
- RS Stock No.:
- 158-2761
- Mfr. Part No.:
- W9344RC
- Manufacturer:
- Winslow
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€99.33
(exc. VAT)
€122.18
(inc. VAT)
Units | Per unit |
1 - 24 | €99.33 |
25 - 74 | €89.40 |
75 - 199 | €79.47 |
200 - 399 | €69.54 |
400 + | €64.56 |
- RS Stock No.:
- 158-2761
- Mfr. Part No.:
- W9344RC
- Manufacturer:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIP to PLCC Sockets
DIP to PLCC 'Adaptics' which emulates PLCC devices with standard dual in line packages. Also, can be used to convert PLCC to dual in line package in times of product shortage or redesign.
Plug body: Glass Filled Polyester
Temperature rating: +105°C
Temperature rating: +105°C
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27 mm, 15.24 mm |
End 1 | 28 Pin Female DIP |
End 2 | 32 Pin Male PLCC |
End 1 Number of Contacts | 28 |
End 2 Number of Contacts | 32 |
End 1 Type | DIP |
End 2 Type | PLCC |
End 1 Gender | Female |
End 2 Gender | Male |
Mounting Type | Through Hole |
Body Orientation | Straight |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold, Tin |
Housing Material | FR4 |
- RS Stock No.:
- 158-2761
- Mfr. Part No.:
- W9344RC
- Manufacturer:
- Winslow