Winslow Straight Surface Mount Mount 7.62 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- RS Stock No.:
- 240-6624
- Mfr. Part No.:
- W9540PRC
- Manufacturer:
- Winslow
Bulk discount available
Subtotal (1 unit)*
€42.38
(exc. VAT)
€52.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €42.38 |
| 25 - 74 | €38.15 |
| 75 - 199 | €33.89 |
| 200 - 399 | €29.66 |
| 400 + | €27.55 |
*price indicative
- RS Stock No.:
- 240-6624
- Mfr. Part No.:
- W9540PRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | DIP | |
| Number of Contacts A | 20 | |
| Connection Gender A | Female | |
| Number of Contacts B | 20 | |
| Connection Gender B | Male | |
| Connection B | SOJ/SOP | |
| Pitch | 7.62mm | |
| Contact Plating | Tin over Nickel | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A DIP | ||
Number of Contacts A 20 | ||
Connection Gender A Female | ||
Number of Contacts B 20 | ||
Connection Gender B Male | ||
Connection B SOJ/SOP | ||
Pitch 7.62mm | ||
Contact Plating Tin over Nickel | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
DIP to SOIC Sockets
Two piece Adaptics that convert dual in line packages to small outline ICs format. The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and making the surface mounting of the base much easier.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Surface Mount Mount 7.62 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- Winslow Straight Surface Mount Mount 15.24 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- Winslow Straight Through Hole Mount 7.62 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Surface Mount Mount 1.27 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Through Hole Mount 15.24 mm Pitch IC Socket Adapter, DIP to PLCC
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
