Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- RS Stock No.:
- 741-9316
- Mfr. Part No.:
- WA028127DSAJTRC
- Manufacturer:
- Winslow
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 741-9316
- Mfr. Part No.:
- WA028127DSAJTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | PLCC | |
| Connection Gender A | Female | |
| Number of Contacts A | 28 | |
| Connection Gender B | Male | |
| Number of Contacts B | 28 | |
| Pitch | 2.54mm | |
| Connection B | PGA | |
| Contact Plating | Tin over Nickel | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A PLCC | ||
Connection Gender A Female | ||
Number of Contacts A 28 | ||
Connection Gender B Male | ||
Number of Contacts B 28 | ||
Pitch 2.54mm | ||
Connection B PGA | ||
Contact Plating Tin over Nickel | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
PLCC Socket to PGA Pin Adapters
These Winslow Adaptics PLCC Socket to PGA Adapters have a through hole footprint with a 3.2mm above board height.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 1.27 mm 68 Pin Female PLCC to 68 Pin Male PGA
- Winslow Straight Through Hole Mount 1.27 mm 52 Pin Female PLCC to 52 Pin Male PGA
- Winslow Straight Through Hole Mount 1.27 mm 44 Pin Female PLCC to 44 Pin Male PGA
- Winslow Straight Through Hole Mount 1.27 mm 32 Pin Female PLCC to 32 Pin Male PGA
- Winslow Straight Through Hole Mount 1.27 mm 20 Pin Female PLCC to 20 Pin Male PGA
- Winslow Straight Through Hole Mount 1.27 mm 28 Pin Female PLCC to 28 Pin Male DIP
- Winslow Straight Through Hole Mount 0.8 mm 28 Pin Female QFN to 28 Pin Male PGA
- Winslow Straight Through Hole Mount 1.27 mm 28 Pin Female SOP to 28 Pin Male DIP
