Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP

Image representative of range

Subtotal (1 pack of 5 units)*

€86.52

(exc. VAT)

€106.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€17.304€86.52

*price indicative

RS Stock No.:
741-9546
Mfr. Part No.:
W13098RC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

QFN

Number of Contacts A

24

Connection Gender A

Female

Connection Gender B

Male

Number of Contacts B

24

Pitch

2.54mm

Connection B

DIP

Mount Type

Through Hole

Orientation

Straight

Standards/Approvals

No

Contact Material

Brass

Housing Material

Fibreglass

COO (Country of Origin):
GB

QFN to DIP Pin Adapters


'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.

IC Sockets-Package Adaptics


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Related links