- RS Stock No.:
- 372-2753
- Mfr. Part No.:
- IC46-3010-G4HT
- Manufacturer:
- Yamaichi
60 In stock for delivery within 5 working days
Added
Price Each
€30.06
(exc. VAT)
€36.97
(inc. VAT)
Units | Per unit |
1 - 14 | €30.06 |
15 - 49 | €27.33 |
50 - 99 | €25.93 |
100 - 199 | €24.23 |
200 + | €20.83 |
- RS Stock No.:
- 372-2753
- Mfr. Part No.:
- IC46-3010-G4HT
- Manufacturer:
- Yamaichi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SIP socket IC 46 series
Two-point, dual-sided movable contacts make for excellent reliability
The contact position is high, supporting a short IC lead
The contact position is high, supporting a short IC lead
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
IC Socket Type | Test Socket |
Package Type | SIP |
Gender | Female |
Number of Contacts | 30 |
Number of Rows | 1 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 1.0A |
Socket Mounting Type | Surface Mount |
Device Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PPS |
- RS Stock No.:
- 372-2753
- Mfr. Part No.:
- IC46-3010-G4HT
- Manufacturer:
- Yamaichi
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP