- RS Stock No.:
- 471-389
- Mfr. Part No.:
- D24-EG
- Manufacturer:
- Tempatron
220 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.754
(exc. VAT)
€2.157
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €1.754 | €17.54 |
250 - 740 | €1.58 | €15.80 |
750 - 1990 | €1.405 | €14.05 |
2000 - 3990 | €1.231 | €12.31 |
4000 + | €1.141 | €11.41 |
*price indicative |
- RS Stock No.:
- 471-389
- Mfr. Part No.:
- D24-EG
- Manufacturer:
- Tempatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Style 2 DIL Plugs
DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCB
Black polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dc
Temperature range -55°C → +105°C
Black polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dc
Temperature range -55°C → +105°C
Standards
IDC2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Phosphor Bronze |
Housing Material | PC |