TE Connectivity 10-Way Connector Female for Board, 1 Row
- RS Stock No.:
- 501-435
- Mfr. Part No.:
- 1-643813-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€290.47
(exc. VAT)
€357.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €290.47 | €0.581 |
*price indicative
- RS Stock No.:
- 501-435
- Mfr. Part No.:
- 1-643813-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Series | MTA 100 | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Board | ||
Series MTA 100 | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed to facilitate seamless electrical connections in various applications. Engineered for reliability, this product ensures optimal performance and durability, making it ideal for both industrial and consumer electronics. Featuring a low-profile design, it caters to space-constrained scenarios without compromising functionality. Its construction reflects advanced engineering principles, ensuring it can withstand challenging environments while maintaining connectivity integrity. Whether for new designs or upgrades, this connector is a dependable choice for engineers seeking efficient and compliant solutions.
Low-profile design enhances usability in compact spaces
Durable construction withstands demanding operational conditions
Compatible with a wide range of electronic applications
Easy to integrate into existing systems for improved performance
Adheres to stringent compliance regulations for safety and longevity
Low halogen content minimises environmental impact
Comprehensive documentation supports informed usage
Related links
- TE Connectivity 10-Way IDC Connector for Board
- TE Connectivity 10-Way Connector Male for Board
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable 1 Row
