- RS Stock No.:
- 121-6820
- Mfr. Part No.:
- 61205025821
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each (In a Tray of 30)
€6.187
(exc. VAT)
€7.61
(inc. VAT)
Units | Per unit | Per Tray* |
30 + | €6.187 | €185.61 |
*price indicative |
- RS Stock No.:
- 121-6820
- Mfr. Part No.:
- 61205025821
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-BHD 2.54mm IDC Ribbon Cable Header Connectors
WR-BHD IDC ribbon cable header connectors with a 2.54mm pitch. These 2 row wire to board 2.54mm cable mount IDC ribbon cable headers have a grey UL04-V0 PBT insulator and stamped gold plated copper alloy contacts
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Series | WR-BHD |
Voltage Rating | 250.0 V ac |