TE Connectivity 3-Way RITS Connector for PCB Mount, 1-Row
- RS Stock No.:
- 144-0570
- Mfr. Part No.:
- 1-1565994-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Temporarily out of stock - back order for despatch 14-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.34 |
10 - 24 | €2.87 |
25 - 49 | €2.78 |
50 - 99 | €2.71 |
100 + | €2.64 |
**price indicative
- RS Stock No.:
- 144-0570
- Mfr. Part No.:
- 1-1565994-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.0mm | |
Mounting Type | PCB Mount | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 3A | |
Series | RITS | |
Voltage Rating | 32.0 V dc | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.0mm | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3A | ||
Series RITS | ||
Voltage Rating 32.0 V dc | ||
Contact Material Copper Alloy | ||
Related links
- TE Connectivity 3-Way RITS Connector for PCB Mount, 1-Row
- TE Connectivity 3-Way RITS Connector for PCB Mount, 4-Row
- TE Connectivity 3-Way RITS Connector for Cable Mount, 1-Row
- TE Connectivity 4-Way RITS Connector for PCB Mount, 1-Row
- TE Connectivity 5-Way RITS Connector for PCB Mount, 1-Row
- TE Connectivity 4-Way RITS Connector for PCB Mount
- TE Connectivity 6-Way RITS Connector for PCB Mount
- TE Connectivity 4-Way RITS Connector for Cable Mount, 1-Row