TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 161-8535
- Mfr. Part No.:
- 1658527-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€109.00
(exc. VAT)
€134.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | €2.18 | €109.00 |
*price indicative
- RS Stock No.:
- 161-8535
- Mfr. Part No.:
- 1658527-5
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | AMP-LATCH 622 | |
Housing Material | Thermoplastic | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH 622 | ||
Housing Material Thermoplastic | ||
Contact Material Beryllium Copper | ||
Related links
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 14-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket, 2-Row
- TE Connectivity 14-Way IDC Connector for Cable Mount
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row