- RS Stock No.:
- 163-8332
- Mfr. Part No.:
- 1-5164713-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8332
- Mfr. Part No.:
- 1-5164713-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity 2.5mm Mini-Match Vertical PCB Headers
2.5mm Mini-Match series vertical PCB headers featuring integrated overstress protection, high contact pressure.
2.5mm Board to Board - TE Connectivity Mini-Match Range
When mated represents one of the smallest two-piece printed circuit board connectors so far available for commercial electronic applications.,Applications include: Desk Top Computer equipment, Home Entertainment equipment, Remote Control Transmitters, and Measuring Devices.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Gender | Male |
Pitch | 2.5mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Current Rating | 7A |
Contact Plating | Tin over Nickel |
Series | Mini-Match |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 250.0 V ac, 300.0 V dc |
Housing Material | PET |
Contact Material | Brass |
- RS Stock No.:
- 163-8332
- Mfr. Part No.:
- 1-5164713-2
- Manufacturer:
- TE Connectivity