TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 164-0605
- Mfr. Part No.:
- 1-1658525-0
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0605
- Mfr. Part No.:
- 1-1658525-0
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Tin over Nickel | |
Series | AMP-LATCH 622 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 125.0°C | |
Housing Material | PET | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Tin over Nickel | ||
Series AMP-LATCH 622 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
Housing Material PET | ||
Contact Material Beryllium Copper | ||
Related links
- TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug for Panel Mount, 2-Row
- TE Connectivity 40-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug, 2-Row
- TE Connectivity 24-Way IDC Connector Socket for Through Hole Mount
- TE Connectivity 24-Way Connector Plug for Board Mount, 2-Row
- Amphenol Communications Solutions 24-Way IDC Connector Plug for Cable Mount, 2-Row