TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 164-0857
- Mfr. Part No.:
- 5-643814-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
€1,885.50
(exc. VAT)
€2,319.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | €3.771 | €1,885.50 |
| 1000 + | €3.666 | €1,833.00 |
*price indicative
- RS Stock No.:
- 164-0857
- Mfr. Part No.:
- 5-643814-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | MTA-100 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 5A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series MTA-100 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.
Features and Benefits
• IDC contacts for one-step assembly
• End to end stackable
• Friction lock mechanism for secure mating connection
• Moulded ribs to prevent reverse mating
• Polarizing tabs for extra alignment
Applications
These MTA-100 IDC receptacle connectors are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
