Login / Register to access your benefits
Recently searched

    Samtec 50-Way IDC Connector Socket for Cable Mount, 2-Row

    Subtotal (1 tube of 16 units)*

    €176.288

    (exc. VAT)

    €216.832

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 80 unit(s) shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tube*
    16 +€11.018€176.288

    *price indicative

    RS Stock No.:
    180-3594
    Mfr. Part No.:
    FFSD-25-01-N
    Manufacturer:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Number of Contacts

    50

    Number of Rows

    2

    Gender

    Female

    Pitch

    1.27mm

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    IDC

    Current Rating

    2.3A

    Contact Plating

    Gold over Nickel

    Series

    FFSD

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Housing Material

    PBT

    Contact Material

    Beryllium Copper

    Related links