Login / Register to access your benefits
Recently searched

    TE Connectivity 60-Way IDC Connector Socket, 2-Row

    Image representative of range

    Bulk discount available

    Subtotal (1 tray of 30 units)*

    €562.11

    (exc. VAT)

    €691.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 30 unit(s) shipping from 29 November 2025
    • Plus 999,999,960 unit(s) shipping from 11 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tray*
    30 - 120€18.737€562.11
    150 - 270€17.294€518.82
    300 +€16.058€481.74

    *price indicative

    RS Stock No.:
    189-5784
    Mfr. Part No.:
    2-111196-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Contacts

    60

    Number of Rows

    2

    Gender

    Female

    Pitch

    1.27mm

    Termination Method

    IDC

    Current Rating

    500mA

    Contact Plating

    Gold, Nickel

    Series

    AMP-LATCH System 50

    Minimum Operating Temperature

    -65.0°C

    Maximum Operating Temperature

    105.0°C

    Voltage Rating

    30.0 V ac

    Housing Material

    Thermoplastic

    Contact Material

    Copper Alloy

    Related links