Wurth Elektronik 12-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 189-9621
- Mfr. Part No.:
- 661012152022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€11.79
(exc. VAT)
€14.50
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | €2.358 | €11.79 |
125 - 370 | €2.122 | €10.61 |
375 - 995 | €1.884 | €9.42 |
1000 - 1995 | €1.652 | €8.26 |
2000 + | €1.534 | €7.67 |
*price indicative
- RS Stock No.:
- 189-9621
- Mfr. Part No.:
- 661012152022
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 3A | |
Contact Plating | Tin | |
Series | Autocom | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 125.0°C | |
Voltage Rating | 500.0 V ac | |
Housing Material | PET | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Tin | ||
Series Autocom | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
Voltage Rating 500.0 V ac | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
Related links
- Wurth Elektronik 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 12-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 12-Way IDC Connector Socket for Cable Mount, 1-Row
- ERNI 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 12-Way IDC Connector Socket for Surface Mount, 1-Row
- Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 2-Way IDC Connector Socket for Cable Mount, 1-Row