Wurth Elektronik 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 197-3354
- Mfr. Part No.:
- 490107670612
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€9.90
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €1.98 | €9.90 |
10 + | €1.814 | €9.07 |
*price indicative
- RS Stock No.:
- 197-3354
- Mfr. Part No.:
- 490107670612
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Related links
- Wurth Elektronik 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 6-Way IDC Connector Plug for Surface Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- 3M 6-Way IDC Connector Socket for Cable Mount, 2-Row