Wurth Elektronik 6-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 211-2841
- Mfr. Part No.:
- 61200622323
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 240 units)*
€343.44
(exc. VAT)
€422.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
240 + | €1.431 | €343.44 |
*price indicative
- RS Stock No.:
- 211-2841
- Mfr. Part No.:
- 61200622323
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Related links
- Wurth Elektronik 6-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 6-Way IDC Connector Plug for Surface Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row