Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 231-3866
- Mfr. Part No.:
- HIF3BA-6D-2.54R(63)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
In Stock
- 2,263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €5.30 |
10 - 49 | €4.88 |
50 + | €4.21 |
*price indicative
- RS Stock No.:
- 231-3866
- Mfr. Part No.:
- HIF3BA-6D-2.54R(63)
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Related links
- Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 26-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 64-Way IDC Connector Socket for Cable Mount, 2-Row