Login / Register to access your benefits
Recently searched

    ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

    Subtotal (1 tray of 145 units)**

    €276.95

    (exc. VAT)

    €340.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1740 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    145 +€1.91€276.95

    **price indicative

    RS Stock No.:
    246-4328
    Mfr. Part No.:
    524421 / 524421-E
    Manufacturer:
    ERNI
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ERNI

    Number of Contacts

    4

    Number of Rows

    1

    Gender

    Female

    Pitch

    1.27mm

    Mounting Type

    Cable Mount, IDC

    Related links