Phoenix Contact 4-Way H Distributor for Cable Mount, 4-Row
- RS Stock No.:
- 249-3026
- Mfr. Part No.:
- 1423973
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€46.16
(exc. VAT)
€56.78
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.16 |
**price indicative
- RS Stock No.:
- 249-3026
- Mfr. Part No.:
- 1423973
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 4 | |
Number of Rows | 4 | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 4 | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Related links
- Phoenix Contact 4-Way H Distributor, 4-Row
- Phoenix Contact 4-Way H Distributor Plug
- Phoenix Contact 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2m
- Phoenix Contact 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1m
- Phoenix Contact 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 5m
- Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 3m