TE Connectivity 10-Way Connector Socket for Cable, 2-Row
- RS Stock No.:
- 255-7452
- Mfr. Part No.:
- 1658526-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 91 units)*
€436.436
(exc. VAT)
€536.809
(inc. VAT)
In Stock
- 1,092 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
91 - 364 | €4.796 | €436.436 |
455 + | €4.661 | €424.151 |
*price indicative
- RS Stock No.:
- 255-7452
- Mfr. Part No.:
- 1658526-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable | ||
Related links
- TE Connectivity 10-Way Connector Socket for Cable, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector 10 Way, 2 Row
- TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 10-Way Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way Connector Socket for Board Mount, 1-Row
- TE Connectivity 10-Way Connector Receptacle for Cable Mount, 1-Row