RND 12-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 283-2384
- Distrelec Article No.:
- 300-93-703
- Mfr. Part No.:
- RND 205-00683
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2384
- Distrelec Article No.:
- 300-93-703
- Mfr. Part No.:
- RND 205-00683
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Gender | Socket | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Gender Socket | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN