RS PRO 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 284-6516
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 1,120 unit(s) ready to ship from another location
- Plus 1,056 unit(s) shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €1.88 |
5 - 9 | €1.70 |
10 + | €1.52 |
*price indicative
- RS Stock No.:
- 284-6516
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Voltage Rating | 1000V ac | |
Housing Material | PBT | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 1000V ac | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
Related links
- RS PRO 6-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 6-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row
- HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 2-Row