- RS Stock No.:
- 525-1231
- Mfr. Part No.:
- PS-10SM-D4P1-1C
- Manufacturer:
- JAE
28 In stock for delivery within 5 working days
Price Each
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Units | Per unit |
1 - 49 | €3.14 |
50 - 99 | €2.76 |
100 + | €2.51 |
- RS Stock No.:
- 525-1231
- Mfr. Part No.:
- PS-10SM-D4P1-1C
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JAE PS-MIL Series 2.54 mm Wire to Board IDC Ribbon Cable Socket Connectors
PS-MIL series 2.54 mm IDC ribbon cable connectors conforming to MIL-DTL-83503 standard for terminating 1.27 mm pitch flat ribbon cable with a 28 AWG wire size. These PS-MIL series IDC ribbon cable socket connectors mate with PS-MIL Series PCB headers for use in wire to board applications. The IDC contacts of these PS-MIL IDC sockets allow simple and time saving termination of the flat ribbon cable. The housings of these IDC ribbon cable connectors feature polarization slots and keying to prevent mismating. When mated with the PCB header the IDC socket connector is locked firmly into place by levers on either side of the header. These PS-MIL IDC connectors are available with a closed-end design (part numbers ending in 1C) or designed for daisy chaining (part numbers ending in 1D). Strain reliefs can be ordered separately for extra cable support
Features and Benefits
Conform to MIL-DTL-83503 standard
IDC contacts for simple and quick cable termination
Polarisation slots and keying to prevent mismating
Closed end and daisy chain versions available
IDC contacts for simple and quick cable termination
Polarisation slots and keying to prevent mismating
Closed end and daisy chain versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | PS-MIL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Housing Material | PBT |
- RS Stock No.:
- 525-1231
- Mfr. Part No.:
- PS-10SM-D4P1-1C
- Manufacturer:
- JAE