Login / Register to access your benefits
Recently searched

    TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector, Socket, 2 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €3.37

    (exc. VAT)

    €4.145

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 160 unit(s) ready to ship from another location
    • Plus 2,875 unit(s) shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 - 120€0.674€3.37
    125 - 495€0.406€2.03
    500 - 2495€0.396€1.98
    2500 - 4995€0.386€1.93
    5000 +€0.372€1.86

    *price indicative

    Packaging Options:
    RS Stock No.:
    535-5434
    Mfr. Part No.:
    3-640428-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Contacts

    2

    Number of Rows

    1

    Gender

    Female

    Pitch

    3.96mm

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    IDC

    Current Rating

    7A

    Contact Plating

    Tin over Nickel

    Series

    MTA-156

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +105°C

    Voltage Rating

    600 V ac

    Housing Material

    Nylon

    Contact Material

    Copper Alloy

    Related links