TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 unit)*

€10.51

(exc. VAT)

€12.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.51

*price indicative

Packaging Options:
RS Stock No.:
680-0976
Mfr. Part No.:
1-1658526-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

34

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Voltage

1000V

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

AMP-LATCH 609

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Thermoplastic

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
US

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors


These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are MADE from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Features and Benefits


IDC contacts for fast and economical mass terminations

Military approved tuning fork design

Military and centre polarization

Versions available with strain relief

Applications


These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications

Related links