Login / Register to access your benefits
Recently searched

    TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

    Subtotal (1 pack of 5 units)*

    €21.69

    (exc. VAT)

    €26.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1,335 unit(s) ready to ship from another location
    • Plus 2,770 unit(s) shipping from 21 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 +€4.338€21.69

    *price indicative

    Packaging Options:
    RS Stock No.:
    681-1415
    Mfr. Part No.:
    1-216093-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Contacts

    16

    Number of Rows

    2

    Gender

    Male

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Tin over Nickel

    Series

    AMP-LATCH

    Minimum Operating Temperature

    -55.0°C

    Maximum Operating Temperature

    85.0°C

    Voltage Rating

    250.0 V ac

    Contact Material

    Phosphor Bronze

    Housing Material

    PET

    Related links