TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 681-1960
- Mfr. Part No.:
- 3-216093-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€3.21
(exc. VAT)
€3.95
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 3,036 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3.21 |
*price indicative
- RS Stock No.:
- 681-1960
- Mfr. Part No.:
- 3-216093-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 34 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Tin | |
Series | AMP-LATCH | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 85.0°C | |
Voltage Rating | 250.0 V ac | |
Contact Material | Phosphor Bronze | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Tin | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 250.0 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Related links
- TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 34-Way IDC Connector Socket, 2-Row
- TE Connectivity 34-Way IDC Connector for PCB Mount, 2-Row
- TE Connectivity 34-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 1.5mm Pitch 2 Row
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity 40-Way IDC Connector Plug for Cable Mount, 2-Row