TE Connectivity 64-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 681-2339
- Mfr. Part No.:
- 6-215882-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€4.00
(exc. VAT)
€4.92
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €4.00 |
25 - 99 | €3.66 |
100 - 249 | €3.58 |
250 - 499 | €3.49 |
500 + | €3.39 |
**price indicative
- RS Stock No.:
- 681-2339
- Mfr. Part No.:
- 6-215882-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 64 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | AMP-LATCH | |
Contact Material | Phosphor Bronze | |
Housing Material | PET | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Related links
- TE Connectivity 64-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 64-Way Connector Housing Socket for PCB Mount, 2-Row
- Harting 64-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 64-Way IDC Connector Socket for Cable Mount, 2-Row
- Harting 64-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 64-Way IDC Connector Plug for Cable Mount, 2-Row