TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row

Subtotal (1 pack of 10 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +€0.22€2.20

*price indicative

Packaging Options:
RS Stock No.:
683-1673
Mfr. Part No.:
1-353293-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

1

Gender

Female

Pitch

1.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Nickel

Series

AMP Mini CT

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

50.0 V dc, 50.0 V ac

Housing Material

Nylon

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

Related links