TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 pack of 5 units)*

€2.50

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.50€2.50

*price indicative

Packaging Options:
RS Stock No.:
683-1683
Mfr. Part No.:
2-353293-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

1

Current

2A

Pitch

1.5mm

Connector Gender

Female

Mount Type

Cable

Voltage

50 V ac, 50 V dc

Orientation

Straight

Contact Plating

Tin over Nickel

Series

AMP Mini CT

Termination Type

IDC

Minimum Operating Temperature

-30°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Housing Material

Nylon

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series


Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links