Login / Register to access your benefits
Recently searched

    Wurth Elektronik 10-Way IDC Connector Plug for Cable Mount, 2-Row

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €5.29

    (exc. VAT)

    €6.505

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 680 unit(s) ready to ship from another location
    • Plus 505 unit(s) shipping from 25 August 2025
    • Plus 395 unit(s) shipping from 10 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 - 45€1.058€5.29
    50 - 245€0.842€4.21
    250 - 495€0.772€3.86
    500 - 995€0.692€3.46
    1000 +€0.66€3.30

    *price indicative

    RS Stock No.:
    771-8212
    Mfr. Part No.:
    690157001072
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Number of Contacts

    10

    Number of Rows

    2

    Gender

    Male

    Pitch

    1.27 mm, 2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Tin over Nickel

    Series

    WR-MM

    Minimum Operating Temperature

    -40.0°C

    Maximum Operating Temperature

    105.0°C

    Housing Material

    PBT

    Contact Material

    Phosphor Bronze

    Related links