TE Connectivity 44-Way IDC Connector Male for Panel Mount, 2 Row
- RS Stock No.:
- 820-7739
- Mfr. Part No.:
- 2-746610-6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €4.39 |
| 25 - 49 | €4.21 |
| 50 - 99 | €3.68 |
| 100 - 499 | €3.48 |
| 500 + | €3.01 |
*price indicative
- RS Stock No.:
- 820-7739
- Mfr. Part No.:
- 2-746610-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Voltage | 250.0 V ac | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Series | AMP-LATCH | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Voltage 250.0 V ac | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Series AMP-LATCH | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
Related links
- TE Connectivity 44-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- 3M 44-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 44-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
