- RS Stock No.:
- 832-3626
- Mfr. Part No.:
- T812112A100CEU
- Manufacturer:
- Amphenol ICC
925 In stock for delivery within 2 working days
Added
Price Each
€1.66
(exc. VAT)
€2.04
(inc. VAT)
Units | Per unit |
1 - 49 | €1.66 |
50 - 99 | €0.47 |
100 - 499 | €0.37 |
500 - 999 | €0.31 |
1000 + | €0.28 |
- RS Stock No.:
- 832-3626
- Mfr. Part No.:
- T812112A100CEU
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
2.54mm Amphenol T812 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold |
Series | T812 |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Housing Material | PBT |
Contact Material | Beryllium Copper |