Hirose 26-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 896-0840
- Mfr. Part No.:
- HIF3B-26D-2.54R
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-0840
- Mfr. Part No.:
- HIF3B-26D-2.54R
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V ac | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | 3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V ac | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series 3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 896-0783) with polarizing guides, strain relief and accept UL2651 AWG 28 flat cable.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.
Hirose 2.54mm Ribbon Cable Connectors
Related links
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 26-Way IDC Connector Plug for Cable Mount, 2-Row
- Hirose 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
