Login / Register to access your benefits
Recently searched

    HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row

    Unavailable
    RS will no longer stock this product.

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €6.96

    (exc. VAT)

    €8.56

    (inc. VAT)

    RS Stock No.:
    923-0957
    Mfr. Part No.:
    09170409622
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    40

    Number of Rows

    2

    Gender

    Male

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Tin

    Series

    SEK-17

    Related links