HARTING 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 923-4782
- Mfr. Part No.:
- 09181069622
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-4782
- Mfr. Part No.:
- 09181069622
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 1A | |
Contact Plating | Tin | |
Series | SEK-18 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 320.0 V ac | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Contact Plating Tin | ||
Series SEK-18 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 320.0 V ac | ||
Housing Material PBT | ||
Related links
- HARTING 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row
- HARTING 6-Way IDC Connector Socket, 2-Row
- 3M 6-Way IDC Connector Plug for Surface Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- RS PRO 6-Way IDC Connector Plug for Cable Mount, 2-Row