Login / Register to access your benefits
Recently searched

    HARTING 24-Way IDC Connector Plug for Cable Mount, 2-Row

    Bulk discount available

    Subtotal (1 box of 100 units)*

    €119.70

    (exc. VAT)

    €147.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 23 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 400€1.197€119.70
    500 - 900€1.164€116.40
    1000 - 2400€1.132€113.20
    2500 - 4900€1.103€110.30
    5000 +€1.074€107.40

    *price indicative

    RS Stock No.:
    923-4805
    Mfr. Part No.:
    09181249622
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    24

    Number of Rows

    2

    Gender

    Male

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Tin

    Series

    SEK-18

    Minimum Operating Temperature

    -55.0°C

    Maximum Operating Temperature

    105.0°C

    Voltage Rating

    320.0 V ac

    Housing Material

    PBT

    Related links