Login / Register to access your benefits
Recently searched

    HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row

    Bulk discount available

    Subtotal (1 box of 100 units)*

    €124.70

    (exc. VAT)

    €153.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 100 unit(s) ready to ship from another location
    • Plus 300 unit(s) shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 400€1.247€124.70
    500 +€1.148€114.80

    *price indicative

    RS Stock No.:
    923-4965
    Mfr. Part No.:
    09185066813
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    6

    Number of Rows

    2

    Gender

    Female

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Gold

    Series

    SEK-18

    Minimum Operating Temperature

    -55.0°C

    Maximum Operating Temperature

    125.0°C

    Voltage Rating

    320.0 V ac

    Housing Material

    PBT

    Related links