SICK Fixed Cable Bar code reader, 18 → 30 V dc
- RS Stock No.:
- 213-3650
- Mfr. Part No.:
- CLV650-6000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€4,705.09
(exc. VAT)
€5,787.26
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,705.09 |
*price indicative
- RS Stock No.:
- 213-3650
- Mfr. Part No.:
- CLV650-6000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Barcode Reader | |
| Connection Type | Cable | |
| Optical Technology | Laser | |
| Reading Distance | 1570mm | |
| Maximum DC Voltage | 30V | |
| Reader Style | Fixed | |
| Supply Voltage | 18 → 30 V dc | |
| Power Consumption | 9.5 W | |
| Length | 95mm | |
| Width | 107mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 41mm | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 95 x 107 x 41 mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Barcode Reader | ||
Connection Type Cable | ||
Optical Technology Laser | ||
Reading Distance 1570mm | ||
Maximum DC Voltage 30V | ||
Reader Style Fixed | ||
Supply Voltage 18 → 30 V dc | ||
Power Consumption 9.5 W | ||
Length 95mm | ||
Width 107mm | ||
Minimum Operating Temperature 0°C | ||
Depth 41mm | ||
Maximum Operating Temperature +40°C | ||
Dimensions 95 x 107 x 41 mm | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Huge depth of field due to auto focus
Integrated function buttons, e. g., for starting auto setup or reading quality evaluation
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP on board. No additional Ethernet gateway required (for Ethernet connection type)
Enhanced SMART code reconstruction technology
Flexible sorting, filtering, and logical functions
Integrated web server for diagnostic data and network monitoring
Advanced, easy-to-use SOPAS configuration software
Integrated LED bar graph
Automation equipment on manned forklift trucks
Modular container arrangement on basic load carriers
Integrated function buttons, e. g., for starting auto setup or reading quality evaluation
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP on board. No additional Ethernet gateway required (for Ethernet connection type)
Enhanced SMART code reconstruction technology
Flexible sorting, filtering, and logical functions
Integrated web server for diagnostic data and network monitoring
Advanced, easy-to-use SOPAS configuration software
Integrated LED bar graph
Automation equipment on manned forklift trucks
Modular container arrangement on basic load carriers
Your Benefit
Cost-effective, as auto focus means no variants or additional light barriers are required for focus adjustment
Intelligent auto setup and multi-function pushbuttons save time during commissioning
Easily execute firmware updates using the microSD memory card: no need for a PC
Enhanced SMART technology reads damaged and partially obscured codes, increasing read rates
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
Integrated web server provides remote diagnostics and monitoring
Intelligent auto setup and multi-function pushbuttons save time during commissioning
Easily execute firmware updates using the microSD memory card: no need for a PC
Enhanced SMART technology reads damaged and partially obscured codes, increasing read rates
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
Integrated web server provides remote diagnostics and monitoring
no additional software is required
The CLV65x high-performance scanner with auto focus system identifies bar codes with different module widths of 0.25 mm through 1.0 mm and has an extremely high depth of field. Depending on module width, reading widths of up to 1,600 mm at a depth of field of 1,425 mm can be achieved. It combines high-performance reading with the further enhanced SMART code reconstruction system, a reading algorithm that can accurately detect and decode bar codes even if they are damaged, poorly printed, or partially covered. The entire product family is designed to be so flexible that almost any reading requirement and output format can be met perfectly. Diagnosis data such as reading rate statistics, scanner monitoring data, etc. can be called up via the integrated web server without the need for additional software. This scanner, with integrated Ethernet and auto focus system, is the most compact in its class and is ideally suited for use in storage and conveyor systems.
Applications
Identifying the sheet metal coil
Traceability of products in the production process
Omni-directional identification of paper rolls
Identifying the sheet metal coil
Rack identification
Bar code identification
Identifying film and fabric rollers
Automated identification of stacked totes with bar codes
1D code identification on conveyor lines
Qantas automates self-check-in with SICK technology
Automated reading of the baggage label at the bag drop (1D bar code reading)
Automated tote identification using stationary bar code scanners
Goods identification and traceability with bar code scanners
Automated detection of storage spaces
Driver assistance in narrow aisle bays by means of bar code positioning
Automated baggage label reading during self-check-in
Identification of bar codes in different positions
Identification of car bodies during conveying movement
Simultaneous reading of multiple bar codes
Mobile reading of bar codes on pallets
Traceability of products in the production process
Omni-directional identification of paper rolls
Identifying the sheet metal coil
Rack identification
Bar code identification
Identifying film and fabric rollers
Automated identification of stacked totes with bar codes
1D code identification on conveyor lines
Qantas automates self-check-in with SICK technology
Automated reading of the baggage label at the bag drop (1D bar code reading)
Automated tote identification using stationary bar code scanners
Goods identification and traceability with bar code scanners
Automated detection of storage spaces
Driver assistance in narrow aisle bays by means of bar code positioning
Automated baggage label reading during self-check-in
Identification of bar codes in different positions
Identification of car bodies during conveying movement
Simultaneous reading of multiple bar codes
Mobile reading of bar codes on pallets
Note
Related links
- SICK Fixed Cable Bar code reader, 18 → 30 V dc
- SICK Fixed Cable Bar code reader, 10 → 30 V dc
- SICK Fixed Cable Bar code reader, 5 V dc
- Omron 180 mA Fixed Cable Bar code reader 5 → 30 V
- SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V
- SICK 300 mA Fixed Cable Bar code reader 5 V dc
- Omron 650 mA Fixed Cable Bar code reader 5 V
- SICK Fixed Cable Tiny Code Reader, 10 → 30 V dc
