Omron Fixed Bus Connector Colour/Contrast Sensor, 24 V

Subtotal (1 unit)*

€2,373.10

(exc. VAT)

€2,918.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,373.10

*price indicative

RS Stock No.:
252-6874
Mfr. Part No.:
CJ1W-V680C12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

RFID Sensor Unit

Connection Type

Bus Connector

Reader Style

Fixed

Supply Voltage

24 V

The Omron RFID sensor unit is a one channel CJ special I/O unit has 0.32 A current consumption and 0 to 55°C operating temperature with IP30 degree of protection also easy reading and writing of data by simply setting parameters in PLC memory area.

Simpler device configuration compared to serial communication allows faster data processing
Function block (FB) library in ladder program facilitates generation of communication programs

Related links