Omron Handheld Wired Bar code reader, 4.5-5.5 V
- RS Stock No.:
- 252-6878
- Mfr. Part No.:
- V410-HDS4608HC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€513.89
(exc. VAT)
€632.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.89 |
*price indicative
- RS Stock No.:
- 252-6878
- Mfr. Part No.:
- V410-HDS4608HC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Device Type | Code Reader | |
| Connection Type | Wired | |
| Optical Technology | CMOS | |
| Reading Distance | 0-292mm | |
| Reader Style | Handheld | |
| Supply Voltage | 4.5-5.5 V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type Code Reader | ||
Connection Type Wired | ||
Optical Technology CMOS | ||
Reading Distance 0-292mm | ||
Reader Style Handheld | ||
Supply Voltage 4.5-5.5 V | ||
The Omron handheld reader has 4.5 to 5.5 VDC supply voltage, 0 to 292 mm range and wired with white color and IP52 degree of protection.
1D, 2D decoder type
1.02 MP, mono sensor
Serial RS-232C, USB communication ports
1.02 MP, mono sensor
Serial RS-232C, USB communication ports
Related links
- Omron 1.2 A Handheld USB Bar code reader, 5 → 12 V
- Omron 1.2 A Handheld Wireless Bar code reader, 5 → 12 V
- Omron Bar code reader
- Omron USB Bar code reader
- Omron Fixed Wireless Bar code reader
- Omron 100 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 10 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 100 mA Fixed EtherNet/IP PROFINET Slave, Serial RS-232C Bar code reader
