Omron Fixed USB Chord Bar code reader, 24 V dc
- RS Stock No.:
- 252-6982
- Mfr. Part No.:
- V680S-HMD66-ETN
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,439.86
(exc. VAT)
€1,771.03
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,439.86 |
*price indicative
- RS Stock No.:
- 252-6982
- Mfr. Part No.:
- V680S-HMD66-ETN
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Device Type | Reader/Writer Unit | |
| Connection Type | USB Chord | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type Reader/Writer Unit | ||
Connection Type USB Chord | ||
Reader Style Fixed | ||
Supply Voltage 24 V dc | ||
The Omron RFID reader/writer unit has 120W x 120H x 40D mm dimensions, 24 VDC power supply voltage, 0.2 A consumption current and Modbus TCP/IP host device communications protocol with IP67 degree of protection.
-10 to +55 °C ambient operating temperature
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface
Related links
- Omron Fixed USB Chord Bar code reader, 24 V dc
- Omron 500 mA Fixed USB Chord Bar code reader, 24 V dc
- Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V
- Omron 10 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 100 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 50 mA Fixed Connector Bar code reader, 24 V
- Omron Fixed Wireless Bar code reader
- Omron 10 mA Fixed EtherNet/IP PROFINET Slave, Serial RS-232C Bar code reader
