Schurter 10A, 250 V Male Panel Mount IEC Connector 2 Pole DD11.0123.1110, Quick Connect 2 Fuse

Bulk discount available

Subtotal (1 unit)*

€17.06

(exc. VAT)

€20.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€17.06
10 - 24€16.21
25 - 49€15.37
50 +€14.63

*price indicative

RS Stock No.:
478-062
Mfr. Part No.:
DD11.0123.1110
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

250 V

Mounting Type

Panel Mount

IEC Connector Type

C14

DD11


Screw fixing from front and back
Power switch with or without light
5 x 20 mm fuse holders, please order separately (RS stock no.: 5006211)

Approvals

ENEC, UL

Related links