Male IEC/EN 60939 IEC Filter Panel Mount 5 x 20mm,Solder,Rated At 6A,250 V ac Operating Frequency 0 → 400Hz

Bulk discount available

Subtotal (1 unit)*

€39.28

(exc. VAT)

€48.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€39.28
5 - 9€37.32
10 - 24€35.75
25 +€33.40

*price indicative

RS Stock No.:
123-0016
Mfr. Part No.:
FN378-6-21
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Solder

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

59.5mm

Height

58mm

Schaffner FN37X Series


Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector

Note

Snap-in and screw mount versions available.

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Related links